39.10.7.024.9024 | Finder

Coupling relay 1 Form A (N/O), 24 V (DC), 6 A, 24 V (DC), 39.10.7.024.9024

Order No.: 34G1485
EAN: 8012823353623
MPN:
39.10.7.024.9024
391070249024
39.10.7.024.9024 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0713 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.07 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0713 €
5 pcs.
29.2978 €
10 pcs.
28.5719 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.10.7.024.9024, Finder

MasterBASIC SSR is a Relay Interface Module - SSR with 1 contact, width 6.2 mm, solid state relay 0.1, 2 or 6 A with coils/inputs from 6 to 24 V DC, 125 V AC/DC, 230 V AC. Screw terminals. Designed for interfacing with PLC and electronic systems.

Features

  • Common connection of terminals A1, A2 and 13+ with the jumper link
  • UL Listing (relay/socket/jumper link)

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 6 A
Coil voltage (DC) 24 V
Rated voltage (DC) 24 V
Connection screw connection
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes