39.01.0.012.0060 | Finder
Coupling relay 1 Form C (NO/NC), 12 V (DC), 12 V (AC), 6 A, 250 V (AC), 39.01.0.012.0060
Order No.: 34G1142
EAN: 8012823390000
MPN:
39.01.0.012.0060
390100120060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
5 pcs.
14.8750 €
10 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.01.0.012.0060, Finder
MasterBASIC EMR relay interface module with EMR relay, 1 CO rated 6 A for high switching performance. Suitable for general use in most types of systems
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil voltage (AC) | 12 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |