39.00.7.012.9024 | Finder
Coupling relay 1 Form A (N/O), 12 V (DC), 6 A, 24 V (DC), 39.00.7.012.9024
Order No.: 34G1487
EAN: 8012823390055
MPN:
39.00.7.012.9024
390070129024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7853 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.79 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7853 €
5 pcs.
29.9999 €
10 pcs.
29.2502 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.00.7.012.9024, Finder
MasterBASIC SSR Relay Interface Module - SSR, 1 contact, width 6.2 mm, solid state relay 0.1, 2 or 6 A with coils/inputs from 6 to 24 V DC, 125 V AC/DC, 230 V AC. Push-in terminals. Designed for interfacing with PLC and electronic systems.
Features
- Common connection of terminals A1, A2 and 13+ with the jumper link
- UL Listing (relay/socket/jumper link)
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in clamp | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |