39.00.7.006.9024 | Finder

Coupling relay 1 Form A (N/O), 6 V (DC), 6 A, 24 V (DC), 39.00.7.006.9024

Order No.: 34G2348
EAN: 8012823390062
MPN:
39.00.7.006.9024
390070069024
39.00.7.006.9024 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1550 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
5 pcs.
28.4767 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.00.7.006.9024, Finder

MasterBASIC SSR Relay Interface Module - SSR, 1 contact, width 6.2 mm, solid state relay 0.1, 2 or 6 A with coils/inputs from 6 to 24 V DC, 125 V AC/DC, 230 V AC. Push-in terminals. Designed for interfacing with PLC and electronic systems.

Features

  • Common connection of terminals A1, A2 and 13+ with the jumper link
  • UL Listing (relay/socket/jumper link)

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 6 A
Coil voltage (DC) 6 V
Rated voltage (DC) 24 V
Connection push-in clamp
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes