38.61.3.125.0060 | Finder

Coupling relay 1 Form C (NO/NC), 125 V (AC), 6 A, 250 V (AC), 38.61.3.125.0060

Order No.: 34G2396
EAN: 8012823280042
MPN:
38.61.3.125.0060
386131250060
38.61.3.125.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8214 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.82 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8214 €
5 pcs.
29.1193 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 38.61.3.125.0060, Finder

Electromechanical relay interface module with screwless terminals, 1 CO rated 6 A/250 V AC, 6.2 mm wide, 35 mm rail (EN 60715) mounting, for PLC or other systems.

Features

  • Integral coil indication and protection circuit
  • Quick and easy ejection of relay by plastic retaining clip
  • UL Listed (relay/socket combination)
  • Screwless terminals

Applications

  • Bottling plant
  • Packaging machines
  • Control panels
  • Traffic light controls
  • Vending machines
  • Programmable controllers
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 125 V
Rated voltage (AC) 250 V
Connection spring-cage terminal
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes