38.51.3.240.0060 | Finder
Coupling relay 1 Form C (NO/NC), 240 V (AC), 6 A, 250 V (AC), 38.51.3.240.0060
Order No.: 34G1333
EAN: 8012823232126
MPN:
38.51.3.240.0060
385132400060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1542 € *
Next delivery: 8 pcs. on 2026-04-10
Total Price:
31.15 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1542 €
5 pcs.
30.3450 €
10 pcs.
29.5953 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.51.3.240.0060, Finder
Relay Interface Module with single output, width 6,2 mm. Equipped with screw terminals. With AC or DC output circuit and DC input circuit. 35 mm rail (EN 60715) mounting. Designed for interfacing with PLC systems.
Features
- Integral coil indication and protection circuit
- Removal of the relay through the plastic retaining and release clip
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 240 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |