38.41.7.024.9024 | Finder

Coupling relay 1 Form A (N/O), 24 V (DC), 5 A, 240 V (AC), 38.41.7.024.9024

Order No.: 34G2362
EAN: 8012823328140
MPN:
38.41.7.024.9024
384170249024
38.41.7.024.9024 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.5568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.56 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5568 €
5 pcs.
35.7000 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 38.41.7.024.9024, Finder

Relay Interface Module with solid state relay, single output, width 14 mm. Equipped with screwless (spring clamp) terminals. With AC or DC output circuit and DC input circuit. 35 mm rail (EN 60715) mounting. Designed for interfacing with PLC systems.

Features

  • DC input circuit
  • Supplied with voltage presence circuit and coil protection
  • Quiet, high switching speed and electrical life
  • Removal of the relay through the plastic retaining and release clip
  • UL Listing (relay/socket/jumper link)

Applications

  • Bottling plant
  • Packaging machines
  • Control panels
  • Traffic light controls
  • Vending machines
  • Programmable controllers
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 5 A
Coil voltage (DC) 24 V
Rated voltage (AC) 240 V
Connection spring-cage terminal
LED display Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes