38.31.7.024.9024 | Finder
Coupling relay 1 Form A (N/O), 24 V (DC), 5 A, 24 V (DC), 38.31.7.024.9024
Order No.: 34G1309
EAN: 8012823328133
MPN:
38.31.7.024.9024
383170249024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4977 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.50 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4977 €
5 pcs.
34.6647 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.31.7.024.9024, Finder
Relay Interface Module with solid state relay, single output, width 14 mm. Equipped with screw terminals. With AC or DC output circuit and DC input circuit. 35 mm rail (EN 60715) mounting. Designed for interfacing with PLC systems.
Features
- DC input circuit
- Integral coil indication and protection circuit
- Quiet, high switching speed and electrical life
- Removal of the relay through the plastic retaining and release clip
Applications
- Bottling plant
- Packaging machines
- Control panels
- Panels for electrical distribution
- Traffic light controls
- Vending machines
- Programmable controllers
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |