38.31.7.024.8240 | Finder
Coupling relay 1 Form A (N/O), 24 V (DC), 3 A, 240 V (AC), 38.31.7.024.8240
Order No.: 34G2415
EAN: 8012823327914
MPN:
38.31.7.024.8240
383170248240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6171 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.62 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6171 €
5 pcs.
33.7960 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.31.7.024.8240, Finder
Relay Interface Module with solid state relay, single output, width 14 mm. Equipped with screw terminals. With AC or DC output circuit and DC input circuit. 35 mm rail (EN 60715) mounting. Designed for interfacing with PLC systems.
Features
- DC input circuit
- Integral coil indication and protection circuit
- Quiet, high switching speed and electrical life
- Removal of the relay through the plastic retaining and release clip
- UL Listing (relay/socket/jumper link)
Applications
- Bottling plant
- Packaging machines
- Control panels
- Panels for electrical distribution
- Traffic light controls
- Vending machines
- Programmable controllers
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 3 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |