38.11.8.230.4060 | Finder
Coupling relay 1 Form C (NO/NC), 230 V (AC), 16 A, 250 V (AC), 38.11.8.230.4060
Order No.: 34G2408
EAN: 8012823455471
MPN:
38.11.8.230.4060
381182304060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4529 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.45 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4529 €
5 pcs.
27.7151 €
10 pcs.
27.0249 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.11.8.230.4060, Finder
Relay Interface Module with screwless terminals and EMR electromechanical relay, 1 changeover 16 A, width 14 mm. Designed for interfacing with PLC systems.
Features
- Integral coil indication and protection circuit
- Removal of the relay via the plastic retaining and release clip
- UL Listing (relay/socket/jumper link)
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | spring-cage terminal | |
| Contact material | AgSnO2 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |