6K.14.8.230.4710 | Finder
Contactor, 4 pole, 10 A, 400 V, 3 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, 6K.14.8.230.4710
Order No.: 34G1057
EAN: 8012823449845
MPN:
6K.14.8.230.4710
6K1482304710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3117 € *
Standard delivery time from the manufacturer is: 7 Weeks
Industrial contactor, 6K.14.8.230.4710, Finder
Industrial contactor, Contactor, 4 pole, AC coil, 230 V, operating from 187 to 253 V, rated power 4 VA, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial contactor | |
| Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 230 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |