6K.14.8.024.4718 | Finder
Contactor, 4 pole, 18 A, 400, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, 6K.14.8.024.4718
Order No.: 34G1056
EAN: 8012823449890
MPN:
6K.14.8.024.4718
6K1480244718
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9606 € *
Standard delivery time from the manufacturer is: 7 Weeks
Industrial contactor, 6K.14.8.024.4718, Finder
Industrial contactor, Contactor, 4 pole, AC coil, 24 V, operating from 20.4 to 26.4 V, rated power 4 VA, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial contactor | |
| Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 18 A | |
| Rated Voltage | 400 | |
| Control Voltage | 24 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |