6K.13.8.024.4350 | Finder
Contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 24 VAC, 6K.13.8.024.4350
Order No.: 34G1047
EAN: 8012823450346
MPN:
6K.13.8.024.4350
6K1380244350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.1523 € *
Standard delivery time from the manufacturer is: 7 Weeks
Industrial contactor, 6K.13.8.024.4350, Finder
Industrial contactor, Contactor, 3 pole, AC coil, 24 V, operating from 20.4 to 26.4 V, rated power 4 VA, ambient temperature from -40 to +60 °C.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 50 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 24 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |