6K.04.9.024.4312 | Finder
Mini contactor, 4 pole, 12 A, 400 V, 4 Form A (N/O), coil 24 VDC, 6K.04.9.024.4312
Order No.: 34G1030
EAN: 8012823450070
MPN:
6K.04.9.024.4312
6K0490244312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0205 € *
Standard delivery time from the manufacturer is: 11 Weeks
Mini industrial contactor, 6K.04.9.024.4312, Finder
Industrial contactor, Mini Contactor, 4 pole, DC coil, 24 V, operating from 19.2 to 26.4 V, rated power 1.2 W, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini industrial contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 12 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |