22.74.0.230.1310 | Finder
Contactor, 4 pole, 32 A, 230 VAC, 4 Form A (N/O), coil 230 VAC, screw connection, 22.74.0.230.1310
Order No.: 34G1229
EAN: 8012823428550
MPN:
22.74.0.230.1310
227402301310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.1323 € *
Standard delivery time from the manufacturer is: 1 Week
Modular contactor, 22.74.0.230.1310, Finder
32 A modular contactor - 4 pole. 4 NO, 3 NO + 1 NC, 2 NO + 2 NC, 4 NC. NO and NC contact gap ≥ 3 mm, double break, continuous duty for the coil and contacts, AC/DC silent coil (with varistor protection). Complies with EN 61095: 2009.
Features
- NO and NC contact gap ≥ 3 mm, double break
- Protective separation (reinforced insulation) between coil and contacts
- Mechanical indicators as standard
Applications
- Hotel room energy-enabling units
- Garden and night lighting
- Streetlights and car park lighting
- Bathroom lighting control
- Office lighting control
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 32 A | |
| Rated Voltage | 230 VAC | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |