22.44.0.230.4410 | Finder

Contactor, 4 pole, 40 A, 400 VAC, 4 Form B (N/C), coil 230 VAC, screw connection, 22.44.0.230.4410

Order No.: 34G1649
EAN: 8012823376370
MPN:
22.44.0.230.4410
224402304410
22.44.0.230.4410 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.3766 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.3766 €

Modular contactor, 22.44.0.230.4410, Finder

Installation contactor for 35 mm rail, 4 NC contacts for 40 A / 440 V AC, contact material AgSnO2, max. Switching capacities at 230 V AC: AC1-AC-7a: 16 kVA, rated current AC3-AC7b 22 A, incandescent and halogen lamps 4000 W, fluorescent lamps with ECG 1500 W, fluorescent lamps uncompensated 1500 W, energy-saving lamps 1000 W, LED (230 V AC) 1000 W, LV halogen lamps or LED with ECG 1000 W, LV halogen lamps or LED with CCG 1500 W. Coil 230 V AC/DC, width 53.5 mm, mechanical switch position indicator, relay protection class: IP 20.

Features

  • Coil and contacts rated for continuous service
  • Protective separation between coil and contacts (reinforced insulation)
  • Standard version with mechanical indicator

Applications

  • Hotel room energy-enabling units
  • Garden and night lighting
  • Streetlights and car park lighting
  • Bathroom lighting control
  • Office lighting control
  • Pump control
Technical specifications
Filter Property Value
Version contactor
Latching switching function 4 Form B (N/C)
Pin number 4 pole
Rated current 40 A
Rated Voltage 400 VAC
Control Voltage 230 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes