22.34.0.230.4640 | Finder

Contactor, 4 pole, 25 A, 250 VAC, 2 Form A (N/O) + 2 Form B (N/C), coil 230 V AC/DC, screw connection, 22.34.0.230.4640

Order No.: 34G1271
EAN: 8012823356402
MPN:
22.34.0.230.4640
223402304640
22.34.0.230.4640 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.4239 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.4239 €

Modular contactor, 22.34.0.230.4640, Finder

Modular contactor 25 A - 4 contacts, 35mm width and a NO contact gap ≥ 3 mm, double break. Type 22.34 complies with EN 61095: 2009.

Features

  • NO contact gap ≥ 3 mm, double break
  • Coil and contacts rated for continuous service
  • Silent AC/DC coil (with protection varistor)
  • Protective separation between coil and contacts (reinforced insulation)
  • Standard version with mechanical indicator and LED

Applications

  • Hotel room energy-enabling units
  • Garden and night lighting
  • Streetlights and car park lighting
  • Bathroom lighting control
  • Office lighting control
  • Pump control
Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Rated current 25 A
Rated Voltage 250 VAC
Control Voltage 230 V AC/DC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes