22.34.0.230.1320 | Finder
Contactor, 4 pole, 25 A, 250 VAC, 4 Form A (N/O), coil 230 VAC, screw connection, 22.34.0.230.1320
Order No.: 34G1647
EAN: 8012823351766
MPN:
22.34.0.230.1320
223402301320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8539 € *
Standard delivery time from the manufacturer is: 1 Week
Modular contactor, 22.34.0.230.1320, Finder
Modular contactor 25 A - 4 contacts, 35 mm width and a NO contact gap ≥ 3 mm, double break. Type 22.34 complies with EN 61095: 2009.
Features
- Coil and contacts rated for continuous service
- Protective separation between coil and contacts (reinforced insulation)
- Standard version with mechanical indicator and LED
- Version with Auto-On-Off selector
Applications
- Hotel room energy-enabling units
- Garden and night lighting
- Streetlights and car park lighting
- Bathroom lighting control
- Office lighting control
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 25 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |