22.34.0.012.4640 | Finder
Contactor, 4 pole, 25 A, 250 VAC, 2 Form A (N/O) + 2 Form B (N/C), coil 12 V AC/DC, screw connection, 22.34.0.012.4640
Order No.: 34G1257
EAN: 8012823357713
MPN:
22.34.0.012.4640
223400124640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4239 € *
Standard delivery time from the manufacturer is: 1 Week
Modular contactor, 22.34.0.012.4640, Finder
Modular contactor 25 A - 4 contacts, 35mm width and a NO contact gap ≥ 3 mm, double break. Type 22.34 complies with EN 61095: 2009
Features
- NO contact gap ≥ 3 mm, double break
- Coil and contacts rated for continuous service
- Silent AC/DC coil (with protection varistor)
- Protective separation between coil and contacts (reinforced insulation)
- Standard version with mechanical indicator and LED
Applications
- Hotel room energy-enabling units
- Garden and night lighting
- Streetlights and car park lighting
- Bathroom lighting control
- Office lighting control
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 25 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 12 V AC/DC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |