22.32.0.230.1540 | Finder

Contactor, 2 pole, 25 A, 250 VAC, 1 Form A (N/O) + 1 Form B (N/C), coil 230 V AC/DC, screw connection, 22.32.0.230.1540

Order No.: 34G1245
EAN: 8012823355436
MPN:
22.32.0.230.1540
223202301540
22.32.0.230.1540 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.2617 €

Modular contactor, 22.32.0.230.1540, Finder

Modular contactor 25 A, 2 contacts, 17.5mm width, NO contact gap ≥ 3 mm, double break. Suitable for railway applications; plastic materials compliant with fire and smoke regulations (EN 45545-2 + A1: 2016).

Features

  • NO contact gap ≥ 3 mm, double break
  • Coil and contacts rated for continuous service
  • Silent AC/DC coil (with protection varistor)
  • Protective separation between coil and contacts (reinforced insulation)
  • Standard version with mechanical indicator and LED

Applications

  • Hotel room energy-enabling units
  • Garden and night lighting
  • Streetlights and car park lighting
  • Bathroom lighting control
  • Office lighting control
  • Pump control
Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 2 pole
Rated current 25 A
Rated Voltage 250 VAC
Control Voltage 230 V AC/DC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes