22.32.0.230.1420 | Finder

Contactor, 2 pole, 25 A, 250 VAC, 2 Form B (N/C), coil 230 V AC/DC, screw connection, 22.32.0.230.1420

Order No.: 34G1242
EAN: 8012823355405
MPN:
22.32.0.230.1420
223202301420
22.32.0.230.1420 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9178 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.9178 €

Modular contactor, 22.32.0.230.1420, Finder

Modular contactor 25 A, 2 contacts, 17.5mm width, NO contact gap ≥ 3 mm, double break. Suitable for railway applications; plastic materials compliant with fire and smoke regulations (EN 45545-2 + A1: 2016).

Features

  • NO contact gap ≥ 3 mm, double break
  • Coil and contacts rated for continuous service
  • Silent AC/DC coil (with protection varistor)
  • Protective separation between coil and contacts (reinforced insulation)
  • Standard version with mechanical indicator and LED

Applications

  • Hotel room energy-enabling units
  • Garden and night lighting
  • Streetlights and car park lighting
  • Bathroom lighting control
  • Office lighting control
  • Pump control
Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 2 Form B (N/C)
Pin number 2 pole
Rated current 25 A
Rated Voltage 250 VAC
Control Voltage 230 V AC/DC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes