22.32.0.230.1340 | Finder
Contactor, 25 A, 1 Form A (N/O) + 1 Form B (N/C), coil 250 VAC, 22.32.0.230.1340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2264 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 25 A | |
| Control Voltage | 250 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |