22.32.0.024.1420 | Finder
Contactor, 2 pole, 25 A, 250 VAC, 2 Form B (N/C), coil 24 V AC/DC, screw connection, 22.32.0.024.1420
Order No.: 34G1236
EAN: 8012823355344
MPN:
22.32.0.024.1420
223200241420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9178 € *
Standard delivery time from the manufacturer is: 1 Week
Modular contactor, 22.32.0.024.1420, Finder
Modular contactor 25 A, 2 contacts, 17.5mm width, NO contact gap ≥ 3 mm, double break. Suitable for railway applications; plastic materials compliant with fire and smoke regulations (EN 45545-2 + A1: 2016).
Features
- NO contact gap ≥ 3 mm, double break
- Coil and contacts rated for continuous service
- Silent AC/DC coil (with protection varistor)
- Protective separation between coil and contacts (reinforced insulation)
- Standard version with mechanical indicator and LED
Applications
- Hotel room energy-enabling units
- Garden and night lighting
- Streetlights and car park lighting
- Bathroom lighting control
- Office lighting control
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated Voltage | 250 VAC | |
| Control Voltage | 24 V AC/DC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |