06K.12 | Finder
Auxiliary switch, 2 A, 400 V, 1 Form B (N/C), 06K.12
Order No.: 34G1017
EAN: 8012823450438
MPN:
06K.12
06K12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 4 Weeks
Auxiliary module, 06K.12, Finder
Auxiliary module type 06K.12 for type 6K.13 and 6K.14.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form B (N/C) | |
| Rated current | 2 A | |
| Rated Voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |