022.75 | Finder
Auxiliary switch, 6 A, 230 VAC, 1 Form A (N/O) + 1 Form B (N/C), 022.75
Order No.: 34G2815
EAN: 8012823430201
MPN:
022.75
02275
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch, 022.75, Finder
Auxiliary switch for installation contactors 22.74 with 1 NC contact + 1 NO contact, In= 6 A, contact material AgNi, is mechanically controlled by the contactor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 6 A | |
| Rated Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |