9D.01.5.400.0111 | Finder

Terminal block, 12 pole, 95-185 mm², AWG 3/0, straight, 400 A, 1500 V, 9D.01.5.400.0111

Order No.: 09H9304
EAN: 8012823444994
MPN:
9D.01.5.400.0111
9D0154000111
Series: 9D
9D.01.5.400.0111 Finder Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.6428 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
59.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.6428 €

High current terminal block, 9D.01.5.400.0111, Finder

High current distribution terminal block for electrical panels.

Features

  • Reversible snap-on cover
  • Ratings, approvals and screw torque settings marked on cover
Technical specifications
Filter Property Value
Version terminal block
Pin number 12 pole
Cable cross-section 95-185 mm²
AWG cross-section AWG 3/0
Design straight
Rated current 400 A
Rated voltage 1500 V
Logistics
Property Value
Customs tariff number 85359000
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes