9D.01.5.250.0111 | Finder
Terminal block, 12 pole, 35-120 mm², AWG 2, straight, 250 A, 1500 V, 9D.01.5.250.0111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7071 € *
Standard delivery time from the manufacturer is: 13 Weeks
High current terminal block, 9D.01.5.250.0111, Finder
High current distribution terminal block for electrical panels.
Features
- Reversible snap-on cover
- Ratings, approvals and screw torque settings marked on cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 12 pole | |
| Cable cross-section | 35-120 mm² | |
| AWG cross-section | AWG 2 | |
| Design | straight | |
| Rated current | 250 A | |
| Rated voltage | 1500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |