9D.01.5.175.0210 | Finder

Terminal block, 12 pole, 10-70 mm², AWG 6-2/0, straight, 175 A, 1500 V, 9D.01.5.175.0210

Order No.: 09H9302
EAN: 8012823444970
MPN:
9D.01.5.175.0210
9D0151750210
Series: 9D
9D.01.5.175.0210 Finder Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7377 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
30.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.7377 €

High current terminal block, 9D.01.5.175.0210, Finder

High current distribution terminal block for electrical panels.

Features

  • Reversible snap-on cover
  • Ratings, approvals and screw torque settings marked on cover
Technical specifications
Filter Property Value
Version terminal block
Pin number 12 pole
Cable cross-section 10-70 mm²
AWG cross-section AWG 6-2/0
Design straight
Rated current 175 A
Rated voltage 1500 V
Logistics
Property Value
Customs tariff number 85359000
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes