9D.01.5.125.0206 | Finder
Terminal block, 8 pole, 10-35 mm², AWG 8-2, straight, 125 A, 1500 V, 9D.01.5.125.0206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1459 € *
Standard delivery time from the manufacturer is: 13 Weeks
High current terminal block, 9D.01.5.125.0206, Finder
High current distribution terminal block for electrical panels.
Features
- Reversible snap-on cover
- Ratings, approvals and screw torque settings marked on cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 8 pole | |
| Cable cross-section | 10-35 mm² | |
| AWG cross-section | AWG 8-2 | |
| Design | straight | |
| Rated current | 125 A | |
| Rated voltage | 1500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |