01C.02.8.230.0500 | Finder
Power supply, 5 VDC, 2 W, 01C.02.8.230.0500
Order No.: 34G2237
EAN: 8012823434230
MPN:
01C.02.8.230.0500
01C0282300500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0292 € *
Standard delivery time from the manufacturer is: 1 Week
Power supply unit, 01C.02.8.230.0500, Finder
Power supply unit for supplying power to a Bliss2 room thermostat, installation in flush-mounted or switch box, supply voltage: 110-230 V AC, output voltage: 5 V DC, rated power: 2 W, ambient temperature: 0-40°C, max. cable length between power supply unit and BLISS2 thermostat: 40 m (flexible cable 2 x 1.5 mm²).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 5 VDC | |
| Input voltage AC | 110-230 VAC | |
| Power | 2 W | |
| Length | 43 mm | |
| Width | 21.9 mm | |
| Height | 44.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321020 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |