01C.02.8.230.0300 | Finder
Power supply, 3.3 VDC, 2 W, 01C.02.8.230.0300
Order No.: 34G2238
EAN: 8012823434223
MPN:
01C.02.8.230.0300
01C0282300300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1589 € *
Standard delivery time from the manufacturer is: 1 Week
Power supply unit, 01C.02.8.230.0300, Finder
Power supply unit for supplying power to a Bliss2 room thermostat, installation in flush-mounted or switch box, supply voltage: 110-230 V AC, output voltage: 3.3 V DC, rated power: 2 W, ambient temperature: 0-40°C, max. cable length between power supply unit and BLISS2 thermostat: 40 m (flexible cable 2 x 1. 5 mm²)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 110-230 VAC | |
| Power | 2 W | |
| Length | 43 mm | |
| Width | 21.9 mm | |
| Height | 44.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |