1Y.P2.8.230.B000 | Finder
1Y.P2.8.230.B000, YESLY-BLE input interface for flush-mounted installation
NCNR (non cancelable / non returnable)
Input YESLY Interface, 1Y.P2.8.230.B000, Finder
Type 1Y.P2 2-Input YESLY Interface allows you to integrate YESLY into an existing residential system, to control your YESLY devices and use scenarios via traditional pushbuttons or switches. It has been developed to accept volt-free contacts or phase voltage (L) signals as inputs, and to integrate them into a YESLY system. Is is therefore possible to control YESLY devices for lighting or roller blind control when choosing to use non-YESLY pushbuttons or voltage signals.
Features
- Wall box mounting
- Programming via smartphone with Finder Toolbox Plus
Applications
- Building and house automation
| Filter | Property | Value |
|---|---|---|
| Version | input interface | |
| Suitable for | flush mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |