1Y.GU.005.1 | Finder
1Y.GU.005.1, YESLY/BLISS2 gateway 2nd gen, Interface to the home network (router)
NCNR (non cancelable / non returnable)
Gateway, 1Y.GU.005.1, Finder
With Finder GATEWAY you can control your YESLY system remotely and your BLISS devices, wherever you are in the world.No more forgotten lights left on or roller blinds left open. It is always possible, any time and anywhere, to check their status and make changes if necessary. Moreover, through GATEWAY it is even possible to manage your system through voice co mmands using the GOOGLE Assistant or AMAZON ALEXA. GATEWAY connects via the 2.4GHz WiFi network of the home router.However, if your wireless connection goes down the YESLY system will continue to work with Bluetooth. The SMART HOME GATEWAY has been designed to be small, elegant and very easy to install.
Features
- Wifi connections
- Control remotely
Applications
- Living room, bedroom and corridor light control
- Bedroom light control
- Building and house automation
| Filter | Property | Value |
|---|---|---|
| Version | gateway | |
| Suitable for | YESLY/BLISS2 devices |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |