1Y.E8.230 | Finder
1Y.E8.230, Area extension, 230 V AC (YESLY-BLE repeater)
Order No.: 34G2941
EAN: 8012823426624
MPN:
1Y.E8.230
1YE8230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.6769 € *
Standard delivery time from the manufacturer is: 1 Week
YESLY range extender, 1Y.E8.230, Finder
The 1Y.E8 Range extender is a YESLY device for installation within a wall box, which will extend the system’s range of operation by around 10 metres (in free space).
Features
- The range extender is a plug-n-play device and does not require configuring
Applications
- Building and house automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repeater | |
| Suitable for | flush mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |