00K.165 | Finder

00K.165, Bundle voltage supply module 78.12.1.230.2400+OPTA Lite 24VDC,SV, 8 inp. A/D, 4x(10A) outpu

Order No.: 34G2922
EAN: 8012823445540
MPN:
00K.165
00K165
00K.165 Finder Building Automation
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
250.6616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
250.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
250.6616 €

Bundle voltage supply module, 00K.165, Finder

Bundle consisting of power supply 78.12.1.230.2400+OPTA LITE 8A.04.9.024.8300. A series of simple and stand-alone PROGRA mmABLE LOGIC RELAYS ideal for simple applications in industrial automation, OEM and building automation IoT. Progra mmable with conventional progra mming languages (ladder logic) as well as with innovative open source progra mming languages (IDE / ARDUINO), the powerful dual-core Cortex M7+M4 chip enables a high number of computing operations in real time. S781212302400 DIN rail switching power supply, input 110-240 V AC or 220 V DC, at AC voltage the power supply switches at zero crossing, output 12 W at 24 V DC, rated output current 0.5 A, internal thermal protection, short-circuit protection at the output, width 17.5 mm, for 35 mm mounting rail (EN 60715) Thanks to a high-end integrated secure element chip, you can manage encryption and data keys in all types of applications. OPTA LITE type 8A.04.9.024.8300/ Supply voltage 12-24 V DC/ 8 digital/analog (0-10 V) inputs/ 4 relay outputs 10A/ USB-C high-speed connection for progra mming and power supply data acquisition (via storage medium)/ RJ45 Ethernet or Modbus TCP/IP connection.

Technical specifications
Filter Property Value
Version power supply + OPTA Lite
Logistics
Property Value
Customs tariff number 85371098
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes