7F.50.8.230.9160 | Finder

Axial fan, 230 V, 119.3 x 119.3 x 38 mm, 160 m³/h, 42 dB, ball bearing, Finder 7F.50.8.230.9160

Order No.: 34G1084
EAN: 8012823365671
MPN:
7F.50.8.230.9160
7F5082309160
7F.50.8.230.9160 Finder Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9999 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.9999 €

Axial fan, 7F.50.8.230.9160, Finder

Axial fan with ball bearing, air flow rate: 160 m3/h, operating voltage 220-240 V AC, operating current 125 mA, rated power 18 W, dimensions: 119 x 119 x 38 mm, housing: aluminum, black.

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 119.3 mm
Height 119.3 mm
Depth 38 mm
Volume flow 160 m³/h
Sound pressure level 42 db
Type of bearing ball bearing
Power consumption 18 W
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes