07L.30 | Finder
Connection cable, 1.5 mm², 1 m, orange, for control cabinet light, 07L.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0368 € *
Standard delivery time from the manufacturer is: 1 Week
Connection line, 07L.30, Finder
Connection line for LED panel light type 7L.43.0.xxx.x2xx, 7L.46.0.xxx.x2xx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting line | |
| Version | 1.5 mm², 1 m, orange | |
| Suitable for | control cabinet light | |
| Rated voltage | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |