7T.81.0.000.2302 | Finder
Thermostat, Form A (N/O), (W x H) 17.5 x 88.8 mm, 7T.81.0.000.2302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2058 € *
Available: 3 pcs.
Total Price:
21.21 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2058 €
5 pcs.
20.6584 €
10 pcs.
20.1467 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermostat, 7T.81.0.000.2302, Finder
Features
- Switch off the heating
- Small, compact size (17.5 mm wide)
- Snap action themostatic Bimetal sensor
- Wide temperature setting range
- Long electrical life
- 35 mm rail mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Version | Form A (N/O) | |
| Width | 17.5 mm | |
| Height | 88.8 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |