7H.51.8.230.0250 | Finder
Heating blower, 230 V, 250 W, plastic/aluminum, (W x H x D) 41 x 125 x 41 mm, black, for control cabinet, 7H.51.8.230.0250
Order No.: 34G1195
EAN: 8012823421933
MPN:
7H.51.8.230.0250
7H5182300250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.1848 € *
Available: 1 pcs.
Total Price:
133.18 € *
Price list
Quantity
Price per unit*
1 pcs.
133.1848 €
5 pcs.
130.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel heater, 7H.51.8.230.0250, Finder
Panel heaters with heating powers from 25W to 400W, depending on type. Can be installed on 35mm rail. Features a self-regulating PTC heating element and safe touch heating system.
Applications
- Drying kilns
- Hoists and cranes
- Road / tunnel lighting
- Automatic car-washes
- Panels for electrical distribution
- Control panels
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 230 V, 250 W | |
| Material | plastic/aluminum | |
| Width | 41 mm | |
| Height | 125 mm | |
| Depth | 41 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | control cabinet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |