8784319 | Fibox GmbH
ABS enclosure, (L x W x H) 125 x 140 x 230 mm, light gray (RAL 7035), IP66/IP67, 8784319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0784 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 8784319, Fibox GmbH
The 8784319 Piccolo ABS enclosure with transparent cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 125 mm | |
| Width | 140 mm | |
| Height | 230 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |