8724006 | Fibox GmbH
PC enclosure, (L x W x H) 85 x 80 x 140 mm, light gray (RAL 7035), IP66/IP67, 8724006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9019 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 8724006, Fibox GmbH
The 8724006 Piccolo polycarbonate enclosure with transparent cover is the neat solution wherever functions, such as push buttons and sensors are needed. This product is also modular and adaptable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 85 mm | |
| Width | 80 mm | |
| Height | 140 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |