6081327 | Fibox GmbH
ABS enclosure, (L x W x H) 100 x 180 x 255 mm, light gray (RAL 7035), IP66/IP67, 6081327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1811 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 6081327, Fibox GmbH
The 6081327 ABS enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 100 mm | |
| Width | 180 mm | |
| Height | 255 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |