6011319 | Fibox GmbH
PC enclosure, (L x W x H) 60 x 180 x 180 mm, light gray (RAL 7035), IP66/IP67, 6011319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8305 € *
Available: 20 pcs.
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
36.83 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8305 €
4 pcs.
34.9741 €
20 pcs.
33.2248 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 6011319, Fibox GmbH
The 6011319 polycarbonate enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 60 mm | |
| Width | 180 mm | |
| Height | 180 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |