6011302 | Fibox GmbH

PC enclosure, (L x W x H) 75 x 80 x 130 mm, light gray (RAL 7035), IP66/IP67, 6011302

Order No.: 61H3396
EAN: 6418074024404
MPN:
6011302
PC 100/75 HG
Series: MNX
6011302 Fibox GmbH General Purpose Enclosures Image 1
6011302 Fibox GmbH General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2526 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
186.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
23.2526 €

Enclosure, 6011302, Fibox GmbH

The 6011302 polycarbonate enclosure with grey cover is suitable for the protection of electrical and electronic components of all kinds.

Technical specifications
Filter Property Value
Material PC
Length 75 mm
Width 80 mm
Height 130 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 39269097
Country of origin FI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes