5824006 | Fibox GmbH
PC enclosure, (L x W x H) 99 x 163 x 201 mm, gray/transparent, IP65, 5824006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2482 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 5824006, Fibox GmbH
The 5824006 PC enclosure with cover hinge, transparant cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 99 mm | |
| Width | 163 mm | |
| Height | 201 mm | |
| Colour | gray/transparent | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |