5814040 | Fibox GmbH
ABS enclosure, (L x W x H) 65 x 95 x 130 mm, gray, IP65, 5814040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0646 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 5814040, Fibox GmbH
The 5814040 Tempo ABS enclosure with grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 65 mm | |
| Width | 95 mm | |
| Height | 130 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |