5814038 | Fibox GmbH
ABS enclosure, (L x W x H) 60 x 65 x 95 mm, light gray (RAL 7035), IP65, 5814038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.47 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 5814038, Fibox GmbH
The 5814038 Tempo ABS enclosure with grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 60 mm | |
| Width | 65 mm | |
| Height | 95 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |