5814025 | Fibox GmbH
ABS enclosure, (L x W x H) 99 x 163 x 201 mm, gray, IP65, 5814025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1911 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 5814025, Fibox GmbH
The 5814025 ABS enclosure with metric knock- outs, hinge grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 99 mm | |
| Width | 163 mm | |
| Height | 201 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |