5814001 | Fibox GmbH
ABS enclosure, (L x W x H) 99 x 163 x 201 mm, gray, IP65, 5814001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8468 € *
Available in 5 Days: 8 pcs. - if ordered today
Enclosure, 5814001, Fibox GmbH
The 5814001 ABS enclosure with cover hinge, grey cover meets high, recognised standards. This product is easy on the pocket and installed in seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 99 mm | |
| Width | 163 mm | |
| Height | 201 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |