2010-0705M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 260 x 245 x 85 mm, light gray (RAL 7035), IP40, 2010-0705M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9570 € *
Standard delivery time from the manufacturer is: 2 Weeks
Small aluminum enclosures, type Feltron-Zeissler 2010.
Shell design; Degree of protection: IP 40. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, with 2 enclosure shells, front and rear panel, 4 mounting brackets, 1 set of standard parts and adhesive bumpers.
Technical attributes (type, width W, height H, depth D, utilized depth (N)): 2010-0705M, W 245, H 85, D 260, N 246 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 260 mm | |
| Width | 245 mm | |
| Height | 85 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |